Maxim MAX4890ETJ+, 4-Port Ethernet Switch, 10 Mbps, 100 Mbps, 1000 Mbps 3 → 3.6 V, 32-Pin TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Maxim- MAX4890 Series

The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals to a single of 10/100/1000 Base-T Ethernet PHY, this in itself simplifies docking station design and also reduces manufacturing costs.

The device is specially designed to also route signals from a common interface transformer to two different board in board-redundancy applications. Maxim’s MAX4890 switches can provide extremely low capacitance and on-resistance to meet Ethernet insertion and return-loss specifications.

Ethernet Switch IC’s

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

Features and Benefits

• Single +3.0V to +3.6V Power-Supply Voltage
• Low On-Capacitance: 6.5pF
• Low < 200ps Bit-to-Bit Skew
• Built-In LED Switches for Switching Indicators to Docking Station
• Low On-Resistance (RON): 4Ω (typ), 6.5Ω (max)

Applications

• Board-Level Redundancy Protection
• Notebooks and Docking Stations
• Servers and Routers with Ethernet Interfaces
• SONET/SDH Signal Routing
• T3/E3 Redundancy Protection

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Typical Data Rate 10 Mbps, 100 Mbps, 1000 Mbps
Number of Ports 4
Integrated LED Drivers Yes
Power Supply Type Single
Typical Operating Supply Voltage 3 → 3.6 V
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Width 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
41 In stock for delivery within 2 working days
Unit of sale: Each
3.60
(exc. VAT)
4.36
(inc. VAT)
units
Per unit
1 - 9
€3.60
10 - 24
€3.22
25 +
€2.92
Packaging Options:
Related Products
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following: RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
The KSZ9897 is a fully integrated layer 2, ...
Description:
The KSZ9897 is a fully integrated layer 2, managed, seven-port gigabit Ethernet switch with numerous advanced features Five of the seven ports incorporate 10/100/1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII ...
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port ...
Description:
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. Integrated 5-port 10/100 Layer-2 switch with ...