- RS Stock No.:
- 910-1635
- Mfr. Part No.:
- KSZ8995XA
- Manufacturer:
- Microchip
131 In stock for delivery within 2 working days
Added
Price Each
€9.30
(exc. VAT)
€11.44
(inc. VAT)
Units | Per unit |
1 - 24 | €9.30 |
25 - 99 | €9.02 |
100 + | €8.69 |
- RS Stock No.:
- 910-1635
- Mfr. Part No.:
- KSZ8995XA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII, SNI |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 5 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 20 x 14 x 2.72mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |