- RS Stock No.:
- 911-3338
- Mfr. Part No.:
- KSZ8863RLLI
- Manufacturer:
- Microchip
237 In stock for delivery within 2 working days
Added
Price Each
€6.09
(exc. VAT)
€7.49
(inc. VAT)
Units | Per unit |
1 - 24 | €6.09 |
25 - 99 | €5.90 |
100 + | €5.67 |
- RS Stock No.:
- 911-3338
- Mfr. Part No.:
- KSZ8863RLLI
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 3 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 7.1 x 7.1 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 911-3338
- Mfr. Part No.:
- KSZ8863RLLI
- Manufacturer:
- Microchip