RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

RE630-LF, Double Sided Eurocard FR4 With 7 x 25, 7 x 37, 8 x 27 1.1mm Holes, 2.54 x 2.54 mm, 3.5 x 3.5 mm, 3.81 x 3.81

Image representative of range


19 In stock for delivery within 2 working days
Add to Basket

Unit of sale Each

€14.37

(exc. VAT)

€17.39

(inc. VAT)

units

Added

RS Stock No.:
178-3493
Mfr. Part No.:
RE630-LF
Manufacturer:
Roth Elektronik
COO (Country of Origin):
CN
unitsPer unit
1 - 4€14.37
5 - 9€13.66
10 - 24€12.97
25 +€12.32

Roth Elektronik – Eurocard for Grids


Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes. These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension.


Epoxy glass hard fabric FR4 1.50mm
Two-sided 35um Cu
Plated through holes
Size 100mm x 160mm
Pre-scored predetermined breaking point


Epoxy glass hard fabric FR4 1.50 mm
Two-sided 35 μm Cu
Plated-through (PTH)
Hot tinned (HAL lead free)
Two raster fields with 7 x 37 soldering pads each (1.70 x 1.70 mm) in raster 2.54 mm (bore Ø 1.10 mm)
One raster field with 8 x 27 soldering pads (1.70 x 1.70 mm) in raster 3.50 mm (bore Ø 1.10 mm)
27 three hole pads in raster 3.50 mm, which are transferred to a raster 2.54 mm
One raster field with 7 x 25 soldering pads (1.70 x 1.70 mm) in raster 3.81 mm (bore Ø 1.10 mm)
25 three hole pads in raster 3.81 mm, which are transferred to a raster 2.54 mm
Pre-scored predetermined breaking point


DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

AttributeValue
Base MaterialEpoxy Glass Fabric Laminate
Number of Sides2
Dimensions160 x 100 x 1.5mm
Copper Thickness35µm
Hole Diameter1.1mm
Hole Layout7 x 25, 7 x 37, 8 x 27
Hole Pitch2.54 x 2.54 mm, 3.5 x 3.5 mm, 3.81 x 3.81 mm
FR Material GradeFR4
Length160mm
Thickness1.5mm
Width100mm
Circuit PatternTwo Side