RE650-LF, Double Sided Eurocard FR4 With 4 x 15, 7 x 37, 9 x 37 1.1mm Holes,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Roth Elektronik – Eurocard for Grids

Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes. These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension.

Epoxy glass hard fabric FR4 1.50mm
Two-sided 35um Cu
Plated through holes
Size 100mm x 160mm
Pre-scored predetermined breaking point

Epoxy glass hard fabric FR4 1.50 mm
Two-sided 35 μm Cu
Plated-through (PTH)
Hot tinned (HAL lead free)
Two raster fields with 7 x 37 soldering pads each (1.70 x 1.70 mm) in raster 2.54 mm (bore Ø 1.10 mm)
One raster field with 9 x 37 soldering pads (1.70 x 1.70 mm) in raster 2.50 mm (bore Ø 1.10 mm)
37 three hole pads in raster 2.50 mm, which are transferred to a raster 2.54 mm
One raster field with 4 x 15 soldering pads (1.70 x 1.70 mm) in raster 6.35 mm (bore Ø 1.10 mm)
15 three hole pads in raster 6.35 mm, which are transferred to a raster 2.54 mm
Pre-scored predetermined breaking point

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1.1mm
Hole Layout 4 x 15, 7 x 37, 9 x 37
Hole Pitch 2.5 x 2.5 mm, 2.54 x 2.54 mm, 6.35 x 6.35 mm
FR Material Grade FR4
Length 160mm
Thickness 1.5mm
Width 100mm
Circuit Pattern Two Side
41 In stock for delivery within 2 working days
Unit of sale: Each
7.86
(exc. VAT)
9.67
(inc. VAT)
units
Per unit
1 - 4
€7.86
5 - 9
€7.65
10 - 24
€7.47
25 +
€7.28
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...