RE315-HP, Single Sided DIN 41612 C Eurocard PCB FR2 With 1mm Holes 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

RE315 Prototype Board

European size (160 ´ 100 mm)
RE315-HP (FR2 laminated paper) coated with solder mask
RE315-LF (FR4 epoxy) lead-free, tin-plated
Dimensions: 1.5 ´ 160 ´ 100 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Drill hole Ø 1.0 mm
RE315 grid for connector strip complying with DIN 41612 type C-96 / abc
For use with 8 x 16-pin IC sockets

DIN Type Stripboards

Suitable for use with the KM6-II eurocard sub-rack systems

The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.

Note

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Specifications
Attribute Value
Base Material Synthetic Resin Bonded Paper
Number of Sides 1
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612 C
FR Material Grade FR2
Length 160mm
Thickness 1.5mm
Width 100mm
19 Within 2 working day(s) (EU stock)
69 Within 2 working day(s) (EU stock)
Unit of sale: Each
4.16
(exc. VAT)
5.12
(inc. VAT)
units
Per unit
1 - 9
€4.16
10 - 19
€3.94
20 - 49
€3.75
50 +
€3.56
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Board size 100 x 160 x 16mm Hole ...
Description:
Board size 100 x 160 x 16mm Hole dia 1.0mm Hole pitch 2.54mm (0.1 in).
Matrix boards with 1mm holes on a 254mm ...
Description:
Matrix boards with 1mm holes on a 254mm pitch. 1.5 mm FR2 phenol resin-laminated paper Organic surface protection (OSP).