RE526-HP, Single Sided DIN 41612 H Eurocard PCB FR2 With 36 x 56 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

Laboratory cards for plug connectors, round soldering points, IHK test boards

RE60, RE220, RE320, RE525
Printed circuit boards made from FR2 laminated paper (HP) coated with solder mask
FR4 epoxy PCBs (LF), lead-free, tin-plated
Size: 100 x 160 mm (European size)
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Soldering points Ø 2.1 / 2.2 mm; Hole Ø 1 mm
RE 60 — test board for communications electricians and IT
RE525 — Test board for industrial electricians
RE526 plug connection H15, 36 conductor tracks, positions printed on reverse
RE527 plug connection for 32 / 64 pins DIN 41612 38 conductor tracks, positions printed on reverse

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Synthetic Resin Bonded Paper
Number of Sides 1
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 36 x 56
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612 H
FR Material Grade FR2
Length 160mm
Thickness 1.5mm
Width 100mm
32 In stock for delivery within 2 working days
Unit of sale: Each
3.71
(exc. VAT)
4.56
(inc. VAT)
units
Per unit
1 - 9
€3.71
10 - 19
€3.51
20 - 49
€3.34
50 +
€3.19
Related Products
A 64-way single-sided Eurocard backplane suitable for use ...
Description:
A 64-way single-sided Eurocard backplane suitable for use with 64//96 (a/c) DIN 41612 indirect edge connectors, in conjunction with Eurocard sub-racks to DIN 41494, eg. the RS eurocard sub-rack system (except 4HP and 10HP card fronts).,Dimensions: Height 3U. Width 84HP. ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16 Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...