RE334-LF, Double Sided DIN 41612 C Eurocard PCB FR4 With 32 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Matrixboard with Ground Plane

Hot air levelled
Through holes have etched-free ring on ground plane side to provide isolated ground plane on component side
Plated through holes for both DIN connector and PCB matrix (RE334 only)
Ground plane designed to reduce EMI problems in high frequency circuits
Connector type DIN 41612 (C-96/abc)
Epoxy Glass
Double sided
Board size 100 x 160 x 1.5mm
Hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm
Copper thickness 35μm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 32 x 53
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612 C
FR Material Grade FR4
Length 160mm
Thickness 1.5mm
Width 100mm
15 Within 2 working day(s) (EU stock)
43 Within 2 working day(s) (EU stock)
Unit of sale: Each
21.11
(exc. VAT)
25.97
(inc. VAT)
units
Per unit
1 - 4
€21.11
5 - 9
€20.06
10 - 39
€19.05
40 +
€18.09
Related Products
Double sided backplanes 3U high with pth for ...
Description:
Double sided backplanes 3U high with pth for high reliability which will accept DIN41612 connectors Suitable for use with subracks to IEC297-3. 96//96-way suitable for high speed logic systems where screening is required between each signal line. Can also be ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...