RE437-LF, Double Sided DIN 41612 C SMT Eurocard FR4 With 108 x 69 0.35mm Holes, 1.27 x 1.27mm Pitch, 160 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SMD Standard Matrix Prototyping Card

Double-sided FR4 epoxy board
Copper thickness 35μm
Plated through holes
Tin coated
Hole pitch 1.27mm (523-0672 has 1.27mm and 2.54mm pitch areas)

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 0.35mm
Hole Layout 108 x 69
Hole Pitch 1.27 x 1.27mm
Connection DIN 41612 C
FR Material Grade FR4
Length 160mm
Thickness 1.5mm
Width 100mm
2 Within 2 working day(s) (EU stock)
20 Within 2 working day(s) (EU stock)
Unit of sale: Each
22.33
(exc. VAT)
27.47
(inc. VAT)
units
Per unit
1 - 4
€22.33
5 - 9
€21.21
10 - 39
€20.16
40 +
€19.14
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Roth Elektronik offers an excellent range of epoxy ...
Description:
Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension. Epoxy glass hard fabric FR4 1.50 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...