- RS Stock No.:
- 745-0837
- Mfr. Part No.:
- AL436
- Manufacturer:
- CIF
5 In stock for delivery within 2 working days
Added
Price Each
€17.81
(exc. VAT)
€21.91
(inc. VAT)
Units | Per unit |
1 - 9 | €17.81 |
10 - 24 | €16.48 |
25 - 49 | €16.25 |
50 + | €16.03 |
- RS Stock No.:
- 745-0837
- Mfr. Part No.:
- AL436
- Manufacturer:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Test Boards for SMD Components
Circuit boards for SMD components; CU on both sides.
Area of pads 1mm square 1.27mm pitch 0.35mm through holes
Area of pads 1mm square 1.27mm pitch 0.35mm through holes
Specifications
Attribute | Value |
---|---|
Number of Sides | 2 |
Hole Pitch | 1.27 x 1.27mm |
Dimensions | 160 x 100 x 1.5mm |
Length | 160mm |
Width | 100mm |
Thickness | 1.5mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 0.35mm |
FR Material Grade | FR4 |
Hole Layout | 40 x 60 |
Copper Thickness | 35µm |
Connection | DIN 41612 C |