RE212-LF, Single Sided Eurocard PCB FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160.15 x 100.2mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single-Sided Prototyping Boards

These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:

•One-sided
•Hot air levelling – HAL-lead-free
•With holes – spacing: 2.54 x 2.54 mm
•Hole diameter: 1.00 mm
•35 μm CU
•Size: 100 x 160 mm •All soldering pads are connected by horizontal and vertical conductor paths
•Manual interruption of the thin conductor paths enables the simple creation of the custom layouts

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 160.15 x 100.2mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 38 x 61
Hole Pitch 2.54 x 2.54mm
FR Material Grade FR4
Length 160.15mm
Thickness 1.5mm
Width 100.2mm
33 In stock for delivery within 2 working days
Unit of sale: Each
14.60
(exc. VAT)
17.96
(inc. VAT)
units
Per unit
1 +
€14.60
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...