Schneider Electric 1,3 Phase 7,4kW EV Charging Point, 220 → 240V ac O/P, 32A O/P
- RS Stock No.:
- 248-4001
- Mfr. Part No.:
- EVB1A22P2KI
- Manufacturer:
- Schneider Electric
View all EV Charging Points
Temporarily out of stock - back order for despatch 27-03-2023, delivery within 2 working days
Price Each
€959.14
(exc. VAT)
€1,179.74
(inc. VAT)
units | Per unit |
1 + | €959.14 |
- RS Stock No.:
- 248-4001
- Mfr. Part No.:
- EVB1A22P2KI
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric 3 phase EVlink smart wall box wall mounting has 7.4/22kW of power and used heavy duty T2 socket outlet with silver plated contacts avoiding overheating which has attached cable rolled up around the wall box. It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Specifications
Attribute | Value |
Output Voltage | 220 → 240 V ac, 380 → 415V ac |
Output Current | 32A |
Output Power | 7,4 kW, 22kW |
Number of Sockets | 1 |
Number of Phases | 1,3 |
Length | 331mm |
Width | 170mm |
Height | 440mm |
For Use With | Key |