Schneider Electric 3 Phase 22kW EV Charging Point, 380 → 415V ac O/P, 32A O/P
- RS Stock No.:
- 248-4007
- Mfr. Part No.:
- EVF2S22P44
- Manufacturer:
- Schneider Electric
View all EV Charging Points
Temporarily out of stock - back order for despatch 13-03-2023, delivery within 2 working days
Price Each
€3,211.81
(exc. VAT)
€3,950.53
(inc. VAT)
units | Per unit |
1 + | €3,211.81 |
- RS Stock No.:
- 248-4007
- Mfr. Part No.:
- EVF2S22P44
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric 3 phase EVlink parking floor standing mounting used 22kW of power and has heavy duty T2 socket outlet with silver plated contacts avoiding overheating. It has robust design and communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via push-button and used OCPP 1.6 protocol.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Specifications
Attribute | Value |
Output Voltage | 380 → 415V ac |
Output Current | 32A |
Output Power | 22kW |
Number of Sockets | 2 |
Number of Phases | 3 |
Length | 413mm |
Width | 220mm |
Height | 1146mm |