Wolk Adhesive Film Fire Safety Sign, Fire Exit Right Sign Self-Adhesive, 150 x 150mm

  • RS Stock No. 463-7814
  • Mfr. Part No. 38.0055
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency exit signs in accordance with BGV A8

Self-adhesive film, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C

Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Approvals

  BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Warning

  • These signs should always be used in pairs.
Specifications
Attribute Value
Text Message None
Sign Description FIRE EXIT
Self-Adhesive Yes
Material Adhesive Film
Colour Green/Yellow
Quantity Per Package 1
Height 150 mm
Width 150mm
Sign or Label Label
24 Within 2 working day(s) (EU stock)
75 Within 2 working day(s) (EU stock)
Unit of sale: Each
5.07
(exc. VAT)
6.24
(inc. VAT)
units
Per unit
1 - 9
€5.07
10 - 19
€4.87
20 +
€4.72
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
Standard:DIN 67510 T4 Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4 Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
Replacement luminare sign Universal legends can be used ...
Description:
Replacement luminare sign Universal legends can be used with existing luminaries and can be trimmed to suit your requirements. Self Adhesive VinylH.140mm, W.500mm.