Legrand Mandatory Label Site Safety Sign with French Text

  • RS Stock No. 507-2022
  • Mfr. Part No. 0 610 03
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Emergency exit labels

These transparent labels are used to locate emergency exit routes.
Can be fitted straight onto the front panel of emergency exit lighting units.
Labels are visible from a distance of 20 metres.

Standards

CEE 92-58, ISO 3864

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Specifications
Attribute Value
Text Message Sortie
Text Language French
Sign Description Site Safety
Self-Adhesive No
Colour Green/White
Sign or Label Sign
18 In stock for delivery within 2 working days
Unit of sale: Each
6.20
(exc. VAT)
7.63
(inc. VAT)
units
Per unit
1 - 9
€6.20
10 - 19
€5.95
20 +
€5.77
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
All temporary sign designs are guaranteed to comply ...
Description:
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned ...
All temporary sign designs are guaranteed to comply ...
Description:
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned ...