RE920C64/1-LF, 64 Way Single Sided DIN 41612 Extender Board FR4

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

DIN 41612 Extender Test Adaptor Boards

Removable jumpers and two measuring posts for each track
Signalling line pin 2 - 31
Large signalling line pin 1 + 32
Extender card: 100% electronically tested
Additional print at the component side
Manufacturer Part Number indicates rows present

PC / VME Bus Boards

PC Compatible Prototyping Boards

Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.

Microboard Pattern

Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.

Specifications
Attribute Value
Type Extender Board
Connection DIN 41612
Number of Contacts 64
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Copper Thickness 70µm
FR Material Grade FR4
Thickness 1.5mm
Temporarily out of stock - back order for despatch 04-03-2020, delivery within 2 working days
Unit of sale: Each
92.20
(exc. VAT)
113.41
(inc. VAT)
units
Per unit
1 +
€92.20
Related Products
A range of low density boards designed for ...
Description:
A range of low density boards designed for wiring integrated circuitsThe 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.The contacts are replaced by individual pads designed to take ...
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 28-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 28-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 14 two-hole-pads on each sideU-shape ...
Adaption circuit board for 28-pin sockets with a ...
Description:
Adaption circuit board for 28-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm14 three-hole-pads and 2 x 14 ...