RE902, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 12.5 x 12.5 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE902 Adapter SOT 23-10

Adaption circuit board for SOT23-10
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 12.5 x 12.5 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 12.5mm
Thickness 1.5mm
Width 12.5mm
25 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.74
(exc. VAT)
2.14
(inc. VAT)
units
Per unit
1 +
€1.74
Related Products
Adaption circuit board for SC70-6, SC88-6 and SOT363 ...
Description:
Adaption circuit board for SC70-6, SC88-6 and SOT363 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for QFP44 and QFn44 (050 ...
Description:
Adaption circuit board for QFP44 and QFn44 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...
Adaption circuit board for QFP64 and QFN64 (050 ...
Description:
Adaption circuit board for QFP64 and QFN64 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...