RE907, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 12.5 x 12.5 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE907 Adapter SOT 23-10

Adaption circuit board for SOT23-10 with 0.95 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 12.5 x 12.5 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 12.5mm
Thickness 1.5mm
Width 12.5mm
26 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.83
(exc. VAT)
2.25
(inc. VAT)
units
Per unit
1 +
€1.83
Related Products
Adaption circuit board for 14-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 14-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 7 two-hole-pads on each sideU-shape ...
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads ...
Adaption circuit board for 28-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 28-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 14 two-hole-pads on each sideU-shape ...
Adaption circuit board for 40-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 40-Pin-Sockets with a distance of 1524 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 20 two-hole-pads on each sideU-shape ...