RE912, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 15.55 x 10.8 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE912 Adapter SOT223

Adaption circuit board for SOT223 with 2.30 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 15.55 x 10.8 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 15.55mm
Thickness 1.5mm
Width 10.8mm
2 Within 2 working day(s) (EU stock)
43 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.89
(exc. VAT)
2.32
(inc. VAT)
units
Per unit
1 +
€1.89
Related Products
Adaption circuit board for QFP44 and QFn44 (050 ...
Description:
Adaption circuit board for QFP44 and QFn44 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...
Adaption circuit board for QFP64 and QFN64 (050 ...
Description:
Adaption circuit board for QFP64 and QFN64 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for TQFP32 to TQFP64 (080 ...
Description:
Adaption circuit board for TQFP32 to TQFP64 (080 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...