RE915, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 12.38 x 9.84 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE915 Adapter SC70-6 / SC88-6 / SOT363

Adaption circuit board for SC70-6, SC88-6 and SOT363 with 0.65 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad and cooling pad

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 12.38 x 9.84 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 12.38mm
Thickness 1.5mm
Width 9.84mm
33 Within 2 working day(s) (EU stock)
122 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.83
(exc. VAT)
2.25
(inc. VAT)
units
Per unit
1 +
€1.83
Related Products
Adaption circuit board for QFP44 and QFn44 (050 ...
Description:
Adaption circuit board for QFP44 and QFn44 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP32 (080 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFP32 (080 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 15.24 mm.
Adaption circuit board for QFP64 and QFN64 (050 ...
Description:
Adaption circuit board for QFP64 and QFN64 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for TQFP32 to TQFP64 (080 ...
Description:
Adaption circuit board for TQFP32 to TQFP64 (080 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...