RE919, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board 34.29 x 15.4 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE919 Adapter RS232

Adaption circuit board for RS232
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Solder pads Ø 2.20 mm
Pin 1 squarely
Shield pad

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 34.29 x 15.4 x 1.5mm
Copper Thickness 35µm
Length 34.29mm
Thickness 1.5mm
Width 15.4mm
16 In stock for delivery within 2 working days
Unit of sale: Each
1.85
(exc. VAT)
2.28
(inc. VAT)
units
Per unit
1 +
€1.85
Related Products
Adaption circuit board for QFN44 & QFP44 (050 ...
Description:
Adaption circuit board for QFN44 & QFP44 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...
Adaption circuit board for QFP40 and QFN40 (050 ...
Description:
Adaption circuit board for QFP40 and QFN40 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFN20 & LFCSP20 (065 ...
Description:
Adaption circuit board for QFN20 & LFCSP20 (065 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...