RE934-04E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE934-04E Multiadapter QFP32 & QFN32

Adaption circuit board for QFP32 and QFN32 (0.80 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 28.57 x 26.67 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 28.57mm
Thickness 1.5mm
Width 26.67mm
Temporarily out of stock - back order for despatch 17-03-2020, delivery within 2 working days
Unit of sale: Each
1.80
(exc. VAT)
2.21
(inc. VAT)
units
Per unit
1 +
€1.80
Related Products
Adaption circuit board for MSOP8 with 065 mm ...
Description:
Adaption circuit board for MSOP8 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for SOT223 with 230 mm ...
Description:
Adaption circuit board for SOT223 with 230 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad.
Adaption circuit board for SDIP64 with 1778 mm ...
Description:
Adaption circuit board for SDIP64 with 1778 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad.
Adaption circuit board for SC70-6, SC88-6 and SOT363 ...
Description:
Adaption circuit board for SC70-6, SC88-6 and SOT363 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.