RE934-07E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 69.85 x 69.85 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE934-07E Multiadapter QFP/TQFP/LQFP80 to 100

Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 69.85 x 69.85 x 1.5mm
Copper Thickness 35µm
Length 69.85mm
Thickness 1.5mm
Width 69.85mm
16 In stock for delivery within 2 working days
Unit of sale: Each
5.92
(exc. VAT)
7.28
(inc. VAT)
units
Per unit
1 +
€5.92
Related Products
Adaption circuit board for SOT89 with 150 mm ...
Description:
Adaption circuit board for SOT89 with 150 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Solder pads 2.20 x 2.20 mm Shield pad.
Adaption circuit board for DFN10 and eMSOP10 with ...
Description:
Adaption circuit board for DFN10 and eMSOP10 with 050 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for QFN16 (050 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFN16 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 7.62 mm Shield pad ...
Adaption circuit board for SOP56 & HSOP56 with ...
Description:
Adaption circuit board for SOP56 & HSOP56 with 080 mm pitch Epoxy fibre-glass 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Hole diameter Ø 1.10 mm with solder pads ...