RE935-01E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 36.2 x 34.29 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-01E Multiadapter TQFP44 & QFP44

Adaption circuit board for TQFP44 & QFP44 (0.80 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 36.2 x 34.29 x 1.5mm
Copper Thickness 35µm
Length 36.2mm
Thickness 1.5mm
Width 34.29mm
22 In stock for delivery within 2 working days
Unit of sale: Each
2.02
(exc. VAT)
2.48
(inc. VAT)
units
Per unit
1 +
€2.02
Related Products
Adaption circuit board for MSOP8 with 065 mm ...
Description:
Adaption circuit board for MSOP8 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for QFP32 (065 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFP32 (065 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 15.24 mm.
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...
Adaption circuit board for QFN20 & LFCSP20 (065 ...
Description:
Adaption circuit board for QFN20 & LFCSP20 (065 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...