RE935-02R, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 42.55 x 10.05 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-02R Multiadapter QFP32 & QFN32

Adaption circuit board for QFP32 & QFN32 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 42.55 x 10.05 x 1.5mm
Copper Thickness 35µm
Length 42.55mm
Thickness 1.5mm
Width 10.05mm
11 In stock for delivery within 2 working days
Unit of sale: Each
1.74
(exc. VAT)
2.14
(inc. VAT)
units
Per unit
1 +
€1.74
Related Products
Adaption circuit board for DFN10 and eMSOP10 with ...
Description:
Adaption circuit board for DFN10 and eMSOP10 with 050 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for MSOP8 with 065 mm ...
Description:
Adaption circuit board for MSOP8 with 065 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad and cooling pad.
Adaption circuit board for SOT223 with 230 mm ...
Description:
Adaption circuit board for SOT223 with 230 mm pitch Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Shield pad.
Adaption circuit board for QFP32 (065 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFP32 (065 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 15.24 mm.