RE936-02, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 73.66 x 43.18 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE936-02 Multiadapter SOP56 & HSOP56

Adaption circuit board for SOP56 & HSOP56 with 0.80 mm pitch
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter Ø 1.10 mm with solder pads Ø 2.20 mm
Two experimentimg areas with 8 x 8 square pads 2.20 x 2.20 mm
Shield pad and cooling pad

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 73.66 x 43.18 x 1.5mm
Copper Thickness 35µm
Length 73.66mm
Thickness 1.5mm
Width 43.18mm
6 In stock for delivery within 2 working days
Unit of sale: Each
4.21
(exc. VAT)
5.18
(inc. VAT)
units
Per unit
1 +
€4.21
Related Products
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 28-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 28-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 14 two-hole-pads on each sideU-shape ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads ...
Adaption circuit board for 28-pin sockets with a ...
Description:
Adaption circuit board for 28-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm14 three-hole-pads and 2 x 14 ...