RE936-05, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 73.66 x 43.18 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE936-05 Multiadapter TSOP56 & HTSOP56

Adaption circuit board for SOP56 & HSOP56 with 0.50 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter Ø 1.10 mm with solder pads Ø 2.20 mm
Two experimenting areas with 9 x 8 square pads 2.20 x 2.20 mm
Shield pad and cooling pad

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 73.66 x 43.18 x 1.5mm
Copper Thickness 35µm
Length 73.66mm
Thickness 1.5mm
Width 43.18mm
1 In stock for delivery within 2 working days
Unit of sale: Each
3.88
(exc. VAT)
4.77
(inc. VAT)
units
Per unit
1 +
€3.88
Related Products
Double sided backplanes 3U high with pth for ...
Description:
Double sided backplanes 3U high with pth for high reliability which will accept DIN41612 connectors Suitable for use with subracks to IEC297-3. 96//96-way suitable for high speed logic systems where screening is required between each signal line. Can also be ...
This series of nut plates is designed to ...
Description:
This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system Each hole is a through-hole and the connector can be wired to series B as OV to prevent ...
Adaption circuit board for TQFP32 to TQFP100 (050 ...
Description:
Adaption circuit board for TQFP32 to TQFP100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for QFP, TQFP, LQFP 80 ...
Description:
Adaption circuit board for QFP, TQFP, LQFP 80 to 100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom ...