RE937-01, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 11.43 x 11.43 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE937-01 Multiadapter 8 Pin DIP to DIP

Adaption circuit board for 8 Pin DIP 2.54 mm to DIP 1.27 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Fits on sockets with a distance of 7.62 mm

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 11.43 x 11.43 x 1.5mm
Copper Thickness 35µm
Length 11.43mm
Thickness 1.5mm
Width 11.43mm
30 In stock for delivery within 2 working days
Unit of sale: Each
2.00
(exc. VAT)
2.46
(inc. VAT)
units
Per unit
1 +
€2.00
Related Products
Double sided pth glass fibre extender boards for ...
Description:
Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options. Plug link facility for disconnection of each line allows voltage/logic status checks etc.Plug links arranged in ...
Double-sided extender boards for testing Eurocards. The extender ...
Description:
Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test. DIN 41612 type B connectors. Solder resist coating to prevent solder bridging ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...