RE938-10, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board 71.75 x 28.57 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE938-10 Adapter HSSOP56

Features and Benefits:

Adaption circuit board for HSSOP56 with 0.50 mm pitch
Epoxy fibreglass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Shield pad and cooling field

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 71.75 x 28.57 x 1.5mm
Copper Thickness 35µm
Length 71.75mm
Thickness 1.5mm
Width 28.57mm
3 In stock for delivery within 2 working days
Unit of sale: Each
2.36
(exc. VAT)
2.90
(inc. VAT)
units
Per unit
1 +
€2.36
Related Products
Adaption circuit board for QFP32 (065 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFP32 (065 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm Fits on sockets with a distance of 15.24 mm.
Adaption circuit board for QFP44 and QFn44 (050 ...
Description:
Adaption circuit board for QFP44 and QFn44 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for TQFP32 to TQFP100 (050 ...
Description:
Adaption circuit board for TQFP32 to TQFP100 (050 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...
Adaption circuit board for TQFP44 & QFP44 (080 ...
Description:
Adaption circuit board for TQFP44 & QFP44 (080 mm pitch)Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Surface chem. Ni/Au Solder stop mask Hole spacing 2.54 mm External switching options on the bottom side with 0603 ...