RE969-01, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board 41.91 x 39.37 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE969-01 Adapter TSOP56

Adaption circuit board for TSOP56 with 0.635 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Shield pad and cooling field

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 41.91 x 39.37 x 1.5mm
Copper Thickness 35µm
Length 41.91mm
Thickness 1.5mm
Width 39.37mm
16 In stock for delivery within 2 working days
Unit of sale: Each
2.02
(exc. VAT)
2.44
(inc. VAT)
units
Per unit
1 +
€2.02
Related Products
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm7 three-hole-pads and 2 x 7 ...
Adaption circuit board for 28-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 28-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm2 x 14 two-hole-pads on each sideU-shape ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 762 mm Epoxy fibre-glass FR4 1.50 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Hole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads ...