- RS Stock No.:
- 122-8237
- Mfr. Part No.:
- 1309453
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-8237
- Mfr. Part No.:
- 1309453
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Super Solid S Cable Reel BS 50 Metres
This Super Solid S open cable reel from Brennenstuhl has been produced to a high standard with an enhanced steel tube frame. Furthermore, there is a robust carry handle with a comfortable cable guide during winding. The cable reel features a thermal cut out protection indicator that shows overheating or overloading. Three British Standard (BS) sockets provide plenty of outlets for your devices.
Features and Benefits
Sturdy steel frame
Robust handle with comfortable cable guide
50 m cable length
Three BS (240 V) socket outlets
Thermal safety cut out
Robust handle with comfortable cable guide
50 m cable length
Three BS (240 V) socket outlets
Thermal safety cut out
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 50m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Voltage Rating | 250 V ac |
Current Rating Unwound | 13A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Colour | Grey |
Cross Sectional Area | 1.5 mm² |
European Harmonised Code | H05VV-F |
Switchable | No |
Series | Super-Solid |
Sheath Colour | Black |