- RS Stock No.:
- 122-8250
- Mfr. Part No.:
- 1182450
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-8250
- Mfr. Part No.:
- 1182450
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Low Temperature Cable Reel Garant® CEE Sockets
Brennenstuhl has introduced this open cable reel that has been made from a special plastic fitted to a galvanised steel tube frame. A unique feature of BREMAXX® cable, that is sturdy, highly flexible even in temperatures as low as -35°C. Furthermore, there is a robust carry handle with a comfortable cable guide during winding.
Features and Benefits
Special plastic fitted to a galvanised steel tube frame
BREMAXX® cable
Robust handle with comfortable cable guide
CEE Plug and Socket
BREMAXX® cable
Robust handle with comfortable cable guide
CEE Plug and Socket
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 20m |
Number of Sockets | 1 |
Mains Plug Type | BS4343/EN60309 230V-16A |
Socket Type | CEE |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Colour | Blue |
Cross Sectional Area | 2.5 mm² |
Switchable | No |
European Harmonised Code | N05V3V3-F |
Sheath Colour | Orange |
Series | Garant Camping |