- RS Stock No.:
- 175-7272
- Mfr. Part No.:
- 9201330100
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 175-7272
- Mfr. Part No.:
- 9201330100
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel made of steel plate, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 230VAC voltage rating
• 3 cores
• Black sheath colour
• Cable length is 30m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With 3 pin safety cut-out and thermal overload protection
• Zinc coated supporting frame
• 3 cores
• Black sheath colour
• Cable length is 30m
• Cable pilot (carry handle) for perfect guiding. Oscillates on both sides, enabling it to be comfortably carried and hung up
• Cold-resistant up to -25°C
• Convenient standby indicator on plug socket
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• With 3 pin safety cut-out and thermal overload protection
• Zinc coated supporting frame
Applications
• Construction sites
• Heavy industries
• Heavy industries
Certifications
• IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 33m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V ac |
Sheath Material | Neoprene |
Housing Type | Semi-enclosed Reel |
RCD Protected | No |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Colour | Black |
Cross Sectional Area | 1.5 mm² |
Switchable | No |
Sheath Colour | Black |
Series | Professional Line |