- RS Stock No.:
- 175-7274
- Mfr. Part No.:
- 9201504200
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-7274
- Mfr. Part No.:
- 9201504200
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel comes with rollover protection on all sides and an extra robust earthed plug. It has a sturdy carrying handles and plugs storage compartments on all four sides. The body and reel are made of Rubbabren, an extremely shock- and impact-resistant plastic and rubber mix for permanent use in toughest conditions. The cable length is 50m which is acid-proof, oil-resistant, weatherproof and microbe-resistant and the unwound current rating is 16A. It is used for Industrial outdoor purpose.
Features and Benefits
• 16A current rating
• 3 cores
• Cable length is 50m
• Cold-resistant up to -25°C
• Highly resistant to abrasions, crushing, UV light, cutting and tearing
• Orange sheath colour
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• 3 cores
• Cable length is 50m
• Cold-resistant up to -25°C
• Highly resistant to abrasions, crushing, UV light, cutting and tearing
• Orange sheath colour
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
Certifications
• IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 50m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | NF |
IP Rating | IP44 |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Polyurethane |
RCD Protected | No |
Switchable | No |
Number of Cores | 3 |
European Harmonised Code | H07BQ-F |
Colour | Grey |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Orange |
Series | Professional Line |