- RS Stock No.:
- 175-7279
- Mfr. Part No.:
- 9191334200
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 175-7279
- Mfr. Part No.:
- 9191334200
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel made of steel plate, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly. It is used for Industrial outdoor purpose.
Features and Benefits
• 16A current rating
• 3 cores
• Cable length is 33m
• Cold-resistant up to -25°C
• Orange sheath colour
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
• 3 cores
• Cable length is 33m
• Cold-resistant up to -25°C
• Orange sheath colour
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Water-jet protected earthed socket outlets with self-closing protective caps
Certifications
• IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 33m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | NF |
IP Rating | IP44 |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Polyurethane |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Colour | Grey |
Switchable | No |
European Harmonised Code | H07BQ-F |
Sheath Colour | Orange |
Series | Professional Line |