- RS Stock No.:
- 499-5744
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 499-5744
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Special Inverter Multi Socket Extension Lead
From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple French Type E sockets leading to an IEC male plug, this socket can be used primarily in France, but also in several other countries, such as the Czech Republic.
This French Type E extension power strip is suitable for commercial and domestic purposes, and features a built-in strain relief for extra protection.
Features and Benefits
Three socket power strip
16A Type E Sockets
Child-proof feature for use with a special inverter
1.5m Cable
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 1.5 meter lead, allowing a degree of mobility around a single IEC connection socket.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
This French Type E extension power strip is suitable for commercial and domestic purposes, and features a built-in strain relief for extra protection.
Features and Benefits
Three socket power strip
16A Type E Sockets
Child-proof feature for use with a special inverter
1.5m Cable
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 1.5 meter lead, allowing a degree of mobility around a single IEC connection socket.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
3 x 2-pole + earth French socket unit with child-proof feature for use with a special inverter.
Equipped with a 1.5 m cable and IEC male plug.
Current: 10//16 A.
Voltage: 250 Vac.
Equipped with a 1.5 m cable and IEC male plug.
Current: 10//16 A.
Voltage: 250 Vac.
Specifications
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 1.5m |
Number of Sockets | 3 |
Mains Plug Type | IEC |
Corded | Yes |
Socket Type | Type E - French |
Voltage Rating | 250 V ac |
Current Rating Unwound | 16A |
Colour | White |