- RS Stock No.:
- 652-0336
- Mfr. Part No.:
- 0211X00052301
- Manufacturer:
- Bodo Ehmann
Discontinued product
- RS Stock No.:
- 652-0336
- Mfr. Part No.:
- 0211X00052301
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann VARIO® LINEA Master/Slave 5 Schuko Socket Strip
VARIO LINEA Master/Slave socket outlet with 4 slave Schuko and 1 master Schuko socket. Up to 4 devices can be powered from the slave sockets and a main (master) device can be plugged into the red master socket. The slaves will then be switched on or off automatically based on the status of the device plugged into the master socket. For example, a personal computer could be the master device and a printer and other ancillary devices can be plugged into the red slave sockets. When the PC is powered on or off, the slave sockets will correspondingly switch on or off.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function with adjustable switching threshold (7-100W)
Safe and energy-saving
German type Schuko sockets (4 slave, 1 master),
Increased touch protection
Socket spacing: 64 mm
Cable: 1.5m H05VV-F 3G1.0mm terminated with an angled Schuko plug with earthing contact
Safe and energy-saving
German type Schuko sockets (4 slave, 1 master),
Increased touch protection
Socket spacing: 64 mm
Cable: 1.5m H05VV-F 3G1.0mm terminated with an angled Schuko plug with earthing contact
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | No |
Surge Protection | No |
Voltage Rating | 250 V |
Corded | Yes |
Colour | Black |
RCD Protected | No |
Power Indicator | Yes |
Sheath Material | PVC |
Cross Sectional Area | 1.5mm² |
Sheath Colour | Black |