- RS Stock No.:
- 652-0370
- Mfr. Part No.:
- 0212X00052301
- Manufacturer:
- Bodo Ehmann
Discontinued product
- RS Stock No.:
- 652-0370
- Mfr. Part No.:
- 0212X00052301
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann VARIO® LINEA Master/Slave 5 Schuko Socket Strip, Optical / Acoustic, Overvoltage
VARIO® LINEA Master/Slave socket outlet with 4 slave Schuko and 1 master Schuko socket. Up to 4 devices can be powered from the slave sockets and a main (master) device can be plugged into the red master socket. The slaves will then be switched on or off automatically based on the status of the device plugged into the master socket. For example, a personal computer could be the master device and a printer and other ancillary devices can be plugged into the red slave sockets. When the PC is powered on or off, the slave sockets will correspondingly switch on or off.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function with adjustable switching threshold (7-100W)
Overvoltage protection with optical and audible fault indication (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip)
German type Schuko sockets (4 slave, 1 master)
Increased touch protection
Socket spacing: 64 mm
Cable: 1.5m H05VV-F 3G1.5 mm terminated with an angled Schuko plug with earthing contact
Overvoltage protection with optical and audible fault indication (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip)
German type Schuko sockets (4 slave, 1 master)
Increased touch protection
Socket spacing: 64 mm
Cable: 1.5m H05VV-F 3G1.5 mm terminated with an angled Schuko plug with earthing contact
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | Yes |
Voltage Rating | 250 V |
Current Rating | 16A |
Colour | Black |
Corded | Yes |
RCD Protected | No |
Power Indicator | Yes |
Sheath Colour | Black |
Number Of Cores | 3 |
Sheath Material | PVC |
Cross Sectional Area | 1.5mm² |