- RS Stock No.:
- 693-4934
- Mfr. Part No.:
- 226720018
- Manufacturer:
- Kopp
7 Within 2 working day(s) (EU stock)
24 Within 2 working day(s) (EU stock)
Added
Price Each
€52.43
(exc. VAT)
€64.49
(inc. VAT)
Units | Per unit |
1 - 4 | €52.43 |
5 - 9 | €50.33 |
10 + | €49.29 |
- RS Stock No.:
- 693-4934
- Mfr. Part No.:
- 226720018
- Manufacturer:
- Kopp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
POWERversal multiple socket outlets
Robust, impact- and shatter-proof channel socket outlet
With higher touch protection
90 ° angled plug sockets
Supplied with 1.4 m long connection lead H05VV-F3G 1.5 mm² and a safety plug
With higher touch protection
90 ° angled plug sockets
Supplied with 1.4 m long connection lead H05VV-F3G 1.5 mm² and a safety plug
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.4m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | Type F - German Schuko |
Voltage Rating | 250 V ac |
Current Rating Unwound | 16A |