- RS Stock No.:
- 768-4469
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 768-4469
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable reel open 3G 40m
Rated voltage: 230VAC
Rated current (Full-reeled): 4.8A
Rated power (Full-reeled): 1000W
Rated current (Unreeled): 10A
Rated power (Unreeled): 2300W
4 way socket outlet
1 non-rewirable plug, 16A, 250V∼
DIN49441-R2
1 Thermal cut-out, 16(6A), 250Vac
1000 cycle, single pole
Category D With shutter
Outer Diameter 270mm
Rated current (Full-reeled): 4.8A
Rated power (Full-reeled): 1000W
Rated current (Unreeled): 10A
Rated power (Unreeled): 2300W
4 way socket outlet
1 non-rewirable plug, 16A, 250V∼
DIN49441-R2
1 Thermal cut-out, 16(6A), 250Vac
1000 cycle, single pole
Category D With shutter
Outer Diameter 270mm
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Specifications
Attribute | Value |
---|---|
Cable Length | 40m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type E - French |
Voltage Rating | 230 V ac |
Current Rating Unwound | 10A |
Sheath Material | PVC |
Housing Type | Open Reel |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Sheath Colour | Black |