- RS Stock No.:
- 785-0893
- Mfr. Part No.:
- 1669604130
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0893
- Mfr. Part No.:
- 1669604130
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Powerblock Extension Lead 10m French Sockets
Extension cable with 4 way Power block
Extension lead with French plug and 4 French socket Powerblock
Impact and break resistant
With foldable metal hook
Sockets in 45 degree arrangement, with selfclosing covers
10 m cable H05RR-F 3G 1.5 black
Extension lead with French plug and 4 French socket Powerblock
Impact and break resistant
With foldable metal hook
Sockets in 45 degree arrangement, with selfclosing covers
10 m cable H05RR-F 3G 1.5 black
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Cable Length | 10m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type E - French |
Voltage Rating | 230 V |
Sheath Material | Rubber |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Switchable | No |
Number of Cores | 3 |
European Harmonised Code | H05RR-F |
Colour | Orange |
Series | Powerblock |
Sheath Colour | Black |
- RS Stock No.:
- 785-0893
- Mfr. Part No.:
- 1669604130
- Manufacturer:
- brennenstuhl