Brennenstuhl 25m 3 Socket 13A Extension Reel, 240 V

  • RS Stock No. 785-0931
  • Mfr. Part No. 1608853
  • Manufacturer brennenstuhl
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Open Cable Reel Anti Twist Cable 25m UK Sockets Garden Use

Garant® Bretec®
With non turning socket system
With the unique Bretec® Anti Cable Twist System
With triple UK socket outlet 240 V with self-closing cover
Reel body made from special Breflex plastic on a galvanised frame
With new ergonomic cable guide handle for precision cable management
Cable Length: 25 m, Cable H05VV-F 3G 1,5
Cable colour: Red
Reel Diameter: 240 mm
With safety cut out
Nominal current: 13 A

Brennenstuhl Cable reels

Specifications
Attribute Value
Type Cable Reel
Cable Length 25m
Number of Sockets 3
Mains Plug Type Type G - British BS1363
Socket Type Type G - British
Voltage Rating 240 V
Current Rating Unwound 13A
Housing Type Open Reel
Sheath Material PVC
European Harmonised Code H05VV-F
Cross Sectional Area 1.5mm²
Number Of Cores 3
Sheath Colour Red
Series Garant Bretec
Colour Black, Blue
5 In stock for delivery within 2 working days
Unit of sale: Each
66.55
(exc. VAT)
81.86
(inc. VAT)
units
Per unit
1 - 4
€66.55
5 +
€53.23
Related Products
A range of JOJO extension cable reels that ...
Description:
A range of JOJO extension cable reels that are both made and tested to the highest quality standardsThe cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, ...
The Brennenstuhl Garant series cable reel is an ...
Description:
The Brennenstuhl Garant series cable reel is an open, 4, earthed, type F-German schuko socket-outlets with a heavy-duty H05VV-F 3G15 cable of length 25m. It has a rating of 230V operating voltage and 16A unwound current. The reel body is ...
Super Solid IP44 for site & professional use ...
Description:
Super Solid IP44 for site & professional use Extra stable steel tube frame with new, exclusive stability Exceptional robust carry handle with comfortable cable guide Reel body made of special BREFLEX plastic with reinforced ribbed structure3 waterjet protected safety French ...
The Rosemount ultrasonic liquid level transmitter has a ...
Description:
The Rosemount ultrasonic liquid level transmitter has a 36ft (11m) range The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter ’listens’ for reflected signals (echoes) and measures the time delay between transmitting and receiving. The ...