- RS Stock No.:
- 785-0988
- Mfr. Part No.:
- 2218057
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0988
- Mfr. Part No.:
- 2218057
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel 25m 3 China Type Sockets
Garant® Top in quality and design
For every requirement and use
Reel body made of special break resistant Breflex plastic
With triple China type socket outlet 240V
Self-closing covers against dust and contamination
Cable guide handle for precision cabel management
Cable Length: 25m
Cable H05VV-F 3G1,5
Reel diameter: 290mm
Safety Cut Out
For every requirement and use
Reel body made of special break resistant Breflex plastic
With triple China type socket outlet 240V
Self-closing covers against dust and contamination
Cable guide handle for precision cabel management
Cable Length: 25m
Cable H05VV-F 3G1,5
Reel diameter: 290mm
Safety Cut Out
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 3 |
Mains Plug Type | Type I - Australian/Chinese |
Socket Type | Type C - Europe, Type I - ANZ/CN |
Voltage Rating | 240 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Cassette Reel |
RCD Protected | No |
Cross Sectional Area | 1 mm² |
Colour | Black |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Switchable | No |
Series | Garant |
Sheath Colour | Black |