- RS Stock No.:
- 811-7112
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7112
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Basic 1U Horizontal PDU with 6 x UK BS1363 Sockets
From RS PRO this rack mounting horizontal PDU is ideal for convenient power distribution to various devices.
The power distribution unit features a guarded switch on the front facing side, so that multiple device management is practical and convenient.
The unit has wide screw holes for easy and secure mounting, and a 3-metre back-fed lead, so the PDU itself does not have to be placed too close to a mains power outlet.
Features and Benefits
6 x UK BS 1363 Sockets
Unit switch (guarded)
EMI filter
3 Metre Back Fed Lead
230V/13A UK BS 1363 Plug
Black Finish
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is EMI filtered, and so reduces the risk of electromagnetic interference in your workplace.
This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The power distribution unit features a guarded switch on the front facing side, so that multiple device management is practical and convenient.
The unit has wide screw holes for easy and secure mounting, and a 3-metre back-fed lead, so the PDU itself does not have to be placed too close to a mains power outlet.
Features and Benefits
6 x UK BS 1363 Sockets
Unit switch (guarded)
EMI filter
3 Metre Back Fed Lead
230V/13A UK BS 1363 Plug
Black Finish
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is EMI filtered, and so reduces the risk of electromagnetic interference in your workplace.
This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British |
Voltage Rating | 230 V |
Colour | Black |
Cross Sectional Area | 1.5 mm² |
Switchable | Yes |
Power Indicator | Yes |