- RS Stock No.:
- 823-5992
- Mfr. Part No.:
- 220702010
- Manufacturer:
- Kopp
Discontinued product
- RS Stock No.:
- 823-5992
- Mfr. Part No.:
- 220702010
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
Product Details
Kopp 3 Schuko plus 2 USB Socket Strip
This extension lead features 3 Schuko sockets and 2 USB sockets. The power strip is ideal for powering electrical devices and at the same time charging your iPhone, iPad, iPod, Smart phones, Tablets, cameras and any devices that use a USB cable. The USB ports of this trailing socket have a very high loading rate of 2100mA when using one port, or 1050mA when using both ports at the same time.
3 Schuko sockets
2 USB Sockets 2100 mA
Approx 1.4 m cable
2 USB Sockets 2100 mA
Approx 1.4 m cable
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 3 |
Corded | Yes |
Socket Type | Type F - German Schuko, USB |
Current Rating Unwound | 2.1A |
Colour | White |