- RS Stock No.:
- 836-1139
- Manufacturer:
- Wiremold
Discontinued product
- RS Stock No.:
- 836-1139
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CabinetMATE Plug-In Outlet Centers
Wiremold CabinetMate plug-in outlet centers are ideal for use in a wide variety of settings,
including relay racks and cabinets, laboratories, workshops, classrooms and offices.
including relay racks and cabinets, laboratories, workshops, classrooms and offices.
120 VAC
Resettable Circuit Breaker
20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
Resettable Circuit Breaker
20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.8m |
Number of Sockets | 10 |
Socket Type | NEMA 5-20R |
Corded | Yes |
Voltage Rating | 120 V |
Current Rating Unwound | 20A |
Surge Protection | Yes |
RCD Protected | Yes |
Colour | Grey |
Power Indicator | Yes |