Transcend StoreJet 25M3 Grey 2 TB Portable Hard Drive

  • RS Stock No. 124-9710
  • Mfr. Part No. TS2TSJ25M3
  • Manufacturer Transcend
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend StoreJet Portable External Hard Drives

The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision

Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty

Note

**Transcend Elite software is required to use this feature

Mobile Hard Drives

Specifications
Attribute Value
Model StoreJet 25M3
Capacity 2 TB
Dimensions 129.5 x 82.4 x 20.4mm
Length 129.5mm
Width 82.4mm
Height 20.4mm
Discontinued product