- RS Stock No.:
- 120-2011
- Mfr. Part No.:
- AGK-1063/5
- Manufacturer:
- IMS
5 In stock for delivery within 2 working days
Added
Price Each
€102.22
(exc. VAT)
€125.73
(inc. VAT)
Units | Per unit |
1 - 19 | €102.22 |
20 - 74 | €94.14 |
75 - 299 | €87.19 |
300 - 599 | €83.10 |
600 + | €80.86 |
- RS Stock No.:
- 120-2011
- Mfr. Part No.:
- AGK-1063/5
- Manufacturer:
- IMS
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Contact Extraction Tooling
An extraction tool with spring plunger action to remove power and coaxial contacts from mixed layout D connector shells
A replacement tip is available separately
A replacement tip is available separately
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Contact Type | Plug, Socket |
Tool Type | Extraction Tool |