- RS Stock No.:
- 170-2588
- Mfr. Part No.:
- 409158-1
- Manufacturer:
- TE Connectivity
9 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Bag(s) | Per Bag |
1 - 4 | €55.80 |
5 - 9 | €52.51 |
10 - 14 | €50.89 |
15 - 19 | €48.33 |
20 + | €45.93 |
- RS Stock No.:
- 170-2588
- Mfr. Part No.:
- 409158-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.
Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Receptacle |
Overall Length | 75 mm |
Tip Width | 2.7mm |
Tip Length | 30mm |