- RS Stock No.:
- 506-6055
- Mfr. Part No.:
- 09990000328
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€110.01
(exc. VAT)
€135.31
(inc. VAT)
Units | Per unit |
1 - 4 | €110.01 |
5 + | €99.01 |
- RS Stock No.:
- 506-6055
- Mfr. Part No.:
- 09990000328
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Crimp Tooling for Multicontact
4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
For removing contacts in the Modular Multicontact insert module
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Crimp |
Series | MultiContact |
Overall Length | 116 mm |
Tip Width | 5.2mm |
Tip Length | 24mm |